SJ1-3514 by same sky®
Image is representational - see manufacturer specifications
Same Sky® Authorized Distributor

SJ1-3514

3.5 mm, Stereo, Right Angle, Through Hole, Threaded Bushing, 3 Conductors, 1 Internal Switch, Audio Jack Connector

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

3.5 mm, Stereo, Right Angle, Through Hole, Threaded Bushing, 3 Conductors, 1 Internal Switch, Audio Jack Connector

Search Keywords: SJ13514

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky®
Part No:
SJ1-3514
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
3000
Package Type:
Tray

FREQUENTLY ASKED QUESTIONS

Is SJ1-3514 RoHS compliant?

Yes, SJ1-3514 is RoHS compliant.

What is the lead time for SJ1-3514?

The standard lead time for SJ1-3514 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,025

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.371
250
$1.215
500
$1.181
1,000
$1.099
3,000
$0.995
6,000
$0.985
9,000
$0.983
12,000 +
$0.980