help desk software
GC0401K by same sky
Image is representational - see mfr. specs

GC0401K

Same Sky

28.5 mm x 40 mm - Rectangular Frame - 1.0 W - 8 Ohm - Neodymium Magnet - Cloth Cone - Speaker

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The GC0401K is a rectangular frame speaker from Same Sky with compact dimensions of 28.5 mm x 40 mm. With a power rating of 1.0 W and an impedance of 8 Ohm, this speaker delivers clear and powerful sound. It utilizes a neodymium magnet and a cloth cone fo

Search Keywords: GC0401K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
GC0401K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518298000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4020
Package Type:
Tray
Dimensions LxWxH:
1.12 x 1.57 x 0.44 in
Cone Type:
Paper
Frame Shape:
Rectangular

IN STOCK: 273

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 1005

Factory Lead-Time 17 Weeks

Qty
Unit Price
5
$13.64
250
$13.61
500
$13.57
1,005
$13.54
2,010
$6.92
3,015
$4.71
4,020 +
$4.61
Please Note: Tariffs may apply for U.S. shipments