help desk software
DS01C-254-S-04BE by same sky
Image is representational - see mfr. specs

DS01C-254-S-04BE

Same Sky

4 Position - Through Hole - 2.54 mm Pitch - Raised Slide Actuator - Convex Bottom - Short Pin - DIP Switch

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4 Position - Through Hole - 2.54 mm Pitch - Raised Slide Actuator - Convex Bottom - Short Pin - DIP Switch

Search Keywords: DS01C254S04BE

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
DS01C-254-S-04BE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1520
Package Type:
Tube
Body Orientation:
Straight13440
Actuator Style:
Raised Slide13439
Actuator Length:
1.2 mm
Number of Positions:
413458
Pole Throw Configuration:
SPST13461
Mounting:
Through Hole13457
Terminal Type:
PC Pins13472
Contact Rating @ Voltage:
0.025@24VDC A
Contact Plating:
Gold13443
Terminal Pitch:
2.54 mm

IN STOCK: 840

Ships today, if you order in

Minimum Order Quantity: 50

Factory Lead-Time 11 Weeks

Qty
Unit Price
50
$0.5092
500
$0.4008
1,520
$0.3609
3,040
$0.3379
6,080
$0.3295
10,640
$0.3279
15,200
$0.3262
25,840 +
$0.3246
Please Note: Tariffs may apply for U.S. shipments