help desk software
CMA-6542PF by same sky
Image is representational - see mfr. specs

CMA-6542PF

Same Sky

9.7 mm - Omnidirectional - PCB Mount - 4.5 Vdc - Electret Condenser Microphone ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CMA-6542PF is an omnidirectional electret condenser microphone designed for general audio capture. It features a typical sensitivity of -42 dB and operates over a frequency range of 50 to 20,000 Hz. This microphone requires a typical operating voltage of 4.5 Vdc, has a maximum current consumption of 0.5 mA, and provides a minimum signal-to-noise ratio of 60 dBA. Housed in a compact Ø9.7 x 6.5 mm aluminum case, its robust design and wide operating temperature range of -20°C to 70°C make it suitable for various audio recording applications.

Search Keywords: CMA6542PF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Same Sky
Part No:
CMA-6542PF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8518108030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Diameter:
0.38 in
Dimension:
6.5 x 9.7mm
Directivity:
Omnidirectional
Family:
CMA-6542PF
Depth:
0.26 in
Maximum Current Consumption:
0.5 mA
Frequency Range:
50 to 20000 Hz
Maximum Impedance:
2200 Ohm

IN STOCK: 13,059

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 11 Weeks

Qty
Unit Price
50
$0.5770
250
$0.5295
1,000
$0.4885
3,000
$0.4561
5,000
$0.4410
8,000
$0.4271
10,000
$0.4205
15,000 +
$0.4086
Please Note: Tariffs may apply for U.S. shipments