help desk software
ER432DM-12A/G by teledyne relays
Image is representational - see manufacturer specifications
Teledyne Relays Authorized Distributor

ER432DM-12A/G

The ER432DM-12A/G is a sensitive, hermetically sealed DPDT relay in a TO-5 package with an internal diode for coil transient suppression. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ER432DM-12A/G is a sensitive DPDT (2 Form C) relay featuring an internal diode for coil transient suppression. This device operates with a nominal coil voltage of 12.0 Vdc, has a coil resistance of 850 ohms, and a maximum pick-up voltage of 9.0 Vdc. It is rated for continuous duty and can switch DC resistive loads up to 1 Amp at 28Vdc. With a wide operating temperature range of –65°C to +125°C, a maximum operate time of 4.0 msec, and a maximum release time of 7.5 msec, it ensures reliable performance in extreme environments. Its ultraminiature TO-5 package and low coil power dissipation make it ideal for high-density PC board mounting in applications requiring low-level switching.

Search Keywords: ER432DM12AG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER432DM-12A/G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
14.11 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is ER432DM-12A/G RoHS compliant?

Yes, ER432DM-12A/G is RoHS compliant.

What is the lead time for ER432DM-12A/G?

The standard lead time for ER432DM-12A/G is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$134.34
5
$122.89
10
$117.83
13
$116.66
25
$115.51
38
$114.36
50 +
$113.23

Tools/3D Models

Product Guides