ER432DM-12A by teledyne relays
Image is representational - see manufacturer specifications
Teledyne Relays Authorized Distributor

ER432DM-12A

The ER432DM-12A is a sensitive, hermetically sealed, DPDT TO-5 relay with a 12Vdc nominal coil and an internal diode for coil transient suppression. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ER432DM-12A is a sensitive, established reliability DPDT relay in a hermetically sealed TO-5 package, designed for high-density PC board mounting. This model operates with a nominal coil voltage of 12.0 Vdc and features an 850 Ohm coil, resulting in low operating power of approximately 200 milliwatts. It includes an internal silicon diode for coil transient suppression and is rated for DC resistive contact loads of 1 Amp at 28Vdc. Due to its small size, low power dissipation, and inherently low intercontact capacitance, the ER432DM-12A is a versatile and highly reliable solution for applications ranging from low-level signal switching to RF switching.

Search Keywords: ER432DM12A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
ER432DM-12A
Alias/AKA:
ER432DM-12A/G
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Type:
Established Reliability Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
DC Coil Voltage:
12 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
14.11 mA
Coil Resistance:
850 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
PC Pin

FREQUENTLY ASKED QUESTIONS

Is ER432DM-12A RoHS compliant?

No, ER432DM-12A is not RoHS compliant.

What is the lead time for ER432DM-12A?

The standard lead time for ER432DM-12A is approximately 22 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 88

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$137.64
5
$125.90
10
$120.72
13
$119.53
25
$118.34
38
$117.17
50 +
$116.01

Tools/3D Models

Product Guides