202K142-25/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot ST Elastomer
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Heat Shrink Flexible Molded Boot ST Elastomer
Search Keywords: 202K14225420
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
202K142-25/42-0
Alias/AKA:
202369-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Flexible Molded Boot
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-30 to 105 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm
IN STOCK: 0
MOQ for out of Stock Qty: 82
Factory Lead-Time 12 Weeks
Qty
Unit Price
82
$45.78
163
$24.39
244
$17.20
325
+
$16.85
Product Guides
CUSTOMERS
ALSO BOUGHT
17425-BLK-S2
Cable Assembly AC Power 4.57m NEMA 5-15P 3 POS M 16AWG
11K5015-JMNB
Switch Access Rotary Switch Round Knob
1757035
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
SSQ-110-01-G-S
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TSW-110-07-G-S
Board-To-Board Connector - 2.54 mm - 10 Contact - Header - Through Hole - 1 Row.
English
Chinese
Spanish
