help desk software
WD25-013 by te connectivity / kilovac brand
Image is representational - see manufacturer specifications
TE Connectivity / Kilovac Brand Authorized Distributor

WD25-013

Electromechanical Relay 100V to 200VDC 100V to 140VAC 5A DPDT (73x112)mm DIN Rail Paralleling Relay ...

View Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

TE Connectivity's KILOVAC WD25-013 is an electromechanical relay designed for high voltage applications, with the capability to switch between 100V to 200VDC and 100V to 140VAC. This relay features a DPDT configuration and a DIN rail mounting design, making it a versatile and reliable option for various industrial and commercial settings. With a compact size of 73x112mm, the WD25-013 can easily be integrated into existing systems and can be paralleled for increased reliability and efficiency. Trust TE Connectivity's KILOVAC brand for high-quality, durable relays that meet your specific application requirements.

Product Highlights:

  • Relay Type = Protective Relay
  • WD25 Series
  • AC/DC Actuating System
  • Input Voltage = 100 - 140 VAC
  • Input Voltage = 100 - 200 VDC

Search Keywords: WD25013

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WD25-013
Alias/AKA:
1618058-6
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Paralleling Relay
AC Coil Voltage:
100 to 140 V
DC Coil Voltage:
100 to 200 V
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
73 x 112 mm
Operating Temperature:
-40 to 60 °C
Termination Style:
Screw Terminal
Contact Arrangement:
DPDT
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Mounting:
DIN Rail
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is WD25-013 discontinued?

Yes, WD25-013 from Te Connectivity / Kilovac Brand is discontinued (end-of-life June 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is WD25-013 RoHS compliant?

No, WD25-013 is not RoHS compliant.

What is the lead time for WD25-013?

The standard lead time for WD25-013 is approximately 136 days. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 5

Can Ship immediately

On Order: 5   can ship 1/17/28 

MOQ for out of Stock Qty: 2

Price (USD)

Qty
Unit Price
1
$1,924.26
2
$1,905.21
3
$1,886.35
4
$1,867.66
5 +
$1,827.91