K43R334
TE Connectivity / Kilovac BrandElectromechanical Relay 26.5VDC 80Ohm 24A SPDT THT Voltage Relay ...
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Relay 26.5VDC 80Ohm 24A SPDT THT Voltage Relay
Product Highlights:
- Contact Arrangement = 1 Form R, SPDT-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 24 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
Search Keywords: K43R334
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
K43R334
Alias/AKA:
4-1618240-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
24 A
Mounting:
Through Hole
Operating Temperature:
-55 to 125 °C
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
10 KV
Termination Style:
Bus Wires
IN STOCK: 0
MOQ for out of Stock Qty: 2
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
2
$1,309.99
3
$924.70
5
$585.64
6
+
$573.93
English
Chinese
Spanish
