help desk software
DMC-MD80A01 by te connectivity / deutsch

DMC-MD80A01

TE Connectivity / Deutsch

DMC-MD 80 A 01 ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

DMC-MD80A01 is a single-module quick-change modular connector solution designed for aircraft in-flight entertainment (IFE) and cabin systems. The connector features a composite nickel-plated housing with flexible modularity supporting crimp and PCB contacts ranging from size 24 to size 8, accommodating signal, coaxial, Quadrax, power, and optical contacts. It operates reliably across a temperature range of -55°C to +175°C with 500 mating cycle durability and 500-hour salt spray resistance, providing robust performance in demanding aerospace environments. The connector offers multiple keying possibilities, quick-install coupling, and toolless assembly for ease of installation, making it an ideal choice for reconfigurable cabin network applications where lightweight, compact connectivity is essential.

Search Keywords: DMCMD80A01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DMC-MD80A01
Alias/AKA:
ZPF000000000015466
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 8

Can Ship immediately

MOQ for out of Stock Qty: 11

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$371.48
5
$370.55
11
$369.62
21
$205.00
32
$142.01
42 +
$139.17

Tools/3D Models

Product Guides