3522330RJT
Res Thick Film 2512 330 Ohm 5% 3W ±100ppm/°C Pad SMD T/R ...
DESCRIPTION
The 3522330RJT is a surface-mount power resistor from TE Connectivity's Type 3522 Series, engineered to deliver 3 watts at 70°C ambient temperature with a compact form factor optimized for high power-to-size ratio. This device features a maximum working voltage of 250V, maximum overload voltage of 500V, and dielectric withstand voltage of 500V, with a rated current of 2.5A and maximum overload current of 10A. The resistor operates reliably across a temperature range of -55°C to +155°C and is constructed with a high-purity alumina substrate with matte tin over nickel barrier termination for excellent solderability. Supplied on 7-inch reels of 2000 pieces with value marking on the resistor body, this component is ideal for high-frequency operations, automotive applications, and volume production requiring automatic placement due to its short lead structure and consistent performance characteristics.
Search Keywords: 3522330RJT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 3522330RJT RoHS compliant?
Yes, 3522330RJT is RoHS compliant.
What is the lead time for 3522330RJT?
The standard lead time for 3522330RJT is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,000
Ships today, if you order in
Minimum Order Quantity: 2000
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
