CGA5L2C0G1H683J160AA by tdk corporation
Image is representational - see manufacturer specifications
TDK Corporation

CGA5L2C0G1H683J160AA

Multilayer Ceramic Chip Capacitor - 68000pF ±5% - 50V - C0G - 1206 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Multilayer Ceramic Chip Capacitor - 68000pF ±5% - 50V - C0G - 1206 - Tape&Reel

Search Keywords: CGA5L2C0G1H683J160AA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TDK Corporation
Part No:
CGA5L2C0G1H683J160AA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532240020
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Capacitance Value:
0.068 uF
Voltage:
50 VDC
Package/Case:
1206
Tolerance:
5 %

FREQUENTLY ASKED QUESTIONS

Is CGA5L2C0G1H683J160AA RoHS compliant?

Yes, CGA5L2C0G1H683J160AA is RoHS compliant.

What is the lead time for CGA5L2C0G1H683J160AA?

The standard lead time for CGA5L2C0G1H683J160AA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,785

Can Ship immediately

Minimum Order Quantity: 2000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1602
4,000
$0.1490
6,000
$0.1250
8,000 +
$0.1220

Tools/3D Models

Product Guides