CHD9CIW
PanduitConn D-Subminiature Coupler SKT/SKT 9/9 POS ST Panel Mount 1 Port
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
1/3 insert with 9-pin female to female coupler, 1/3 Insert, off white.
Search Keywords: CHD9CIW
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CHD9CIW
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature Coupler
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT/SKT
Termination Method:
N/A
Shell Size:
E/E
Number of Contacts:
9/9
Contact Plating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
English
Chinese
Spanish
