help desk software
CHD9CIWY by panduit

CHD9CIWY

Panduit

Conn D-Subminiature Coupler SKT/SKT 9/9 POS ST Panel Mount 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 11/10/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1/3 insert with 9-pin female to female coupler, 1/3 Insert, off white.

Search Keywords: CHD9CIWY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
CHD9CIWY
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
D-Subminiature Coupler
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
SKT/SKT
Termination Method:
N/A
Shell Size:
E/E
Number of Contacts:
9/9
Contact Plating:
N/A
Operating Temperature:
N/A
End of Life:
Final orders must be placed by 11/10/2025
  End of Life: Final orders must be placed by 11/10/2025  

IN STOCK: 0

Minimum Order: 10

Price Per: Piece

Factory Lead-Time 21 Weeks

Qty
Unit Price
10
$24.10
20
$22.89
40
$21.75
80 +
$20.66

Tools/3D Models

Product Guides