help desk software
Non-RoHS Equivalent
130775-0020
130775-0020
In Stock: 99
Minimum Order: 25
VIEW PRODUCT
M24308/23-15Z by itt cannon

M24308/23-15Z

ITT CANNON

AMPLIMITE,RCPT ASY,POSTD,109,ZN,3

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AMPLIMITE,RCPT ASY,POSTD,109,ZN,3

Search Keywords: M243082315Z

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M24308/23-15Z
Alias/AKA:
130775-0020-MS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
General:
D*M High reliable D-Sub Connectors
Contact Finish:
gold over nickel (Performance Class 2)
Color Insulator:
Black
Insulator Material:
Thermoplastic, type PCT UL 94V-0
Gender:
Socket
Operating Temperature:
-55°/+150 °
Shell Material:
Steel
Contact Resistance:
7.5 milli Ohm max
Hardware:
.120" (3,05mm) Through Hole
Salt Spray Test:
48 hours {96 Hrs for Stainless Steel}
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Dielectric Withstanding Voltage:
1000 VAC at sea level
Contact Material:
Copper Alloy
Contact Type:
Straight Solder
Contact Arrangement:
25 contacts size 20
Shell Finish:
Yellow chromate over zinc
Current Rating:
7.5 A max
Wire Gauge Range Awg:
AWG 20-28
Mating Cycles:
500

IN STOCK: 99

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$57.79
5
$57.64
10
$57.50
25
$57.36
50
$35.30
75
$27.94
100 +
$27.38

Tools/3D Models