help desk software
ROHs Equivalent
M24308/23-15Z
M24308/23-15Z
In Stock: 99
Minimum Order: 1
VIEW PRODUCT
130775-0020 by itt cannon

130775-0020

ITT CANNON

AMPLIMITE,RCPT ASY,POSTD,109,ZN,3

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AMPLIMITE,RCPT ASY,POSTD,109,ZN,3

Search Keywords: 1307750020

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
130775-0020
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Finish:
Yellow chromate over zinc
Gender:
Socket
Salt Spray Test:
48 hours {96 Hrs for Stainless Steel}
Contact Type:
Straight Solder
Disclaimer:
Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
General:
D*M High reliable D-Sub Connectors
Operating Temperature:
-55°/+150 °
Contact Resistance:
7.5 milli Ohm max
Hardware:
.120" (3,05mm) Through Hole
Current Rating:
7.5 A max
Color Insulator:
Black
Dielectric Withstanding Voltage:
1000 VAC at sea level
Shell Material:
Steel
Mating Cycles:
500
Contact Finish:
gold over nickel (Performance Class 2)
Wire Gauge Range Awg:
AWG 20-28
Contact Material:
Copper Alloy
Insulator Material:
Thermoplastic, type PCT UL 94V-0
Contact Arrangement:
25 contacts size 20
  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 99

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
25
$37.10
50
$22.83
75
$18.08
100 +
$17.71

Tools/3D Models