SUL867070
CelducSSR 35A - 24-510VA - VDR - Input 3.5-32VDC - LED
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
DESCRIPTION
SSR 35A - 24-510VA - VDR - Input 3.5-32VDC - LED
Search Keywords: SUL867070
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Celduc
Part No:
SUL867070
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
CARTON
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$80.11
5
$74.52
10
$72.51
20
$68.82
50
$67.12
100
+
$66.30
Please Note:
Tariffs may apply for U.S. shipments
Product Guides
CUSTOMERS
ALSO BOUGHT
7022AK
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - 120VAC...
20844-82
Power Relay 24VAC 35A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
20852-82
Power Relay 24VDC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
126LF-0182-000
AC Fan Axial Ball Bearing 115V 26.49CFM/31.78CFM 30dB/35dB 80 X 80 X 38.5mm
SC-E2-110VAC
Magnetic Contactors - 100-110VAC 50Hz - 110-120VAC 60Hz - 40A - (3) N.O. Power Poles.
English
Chinese
Spanish
