help desk software
RGC1A60A30KGU by carlo gavazzi
Image is representational - see mfr. specs

RGC1A60A30KGU

Carlo Gavazzi

1P-SSC-AC IN-ZC 600V 30A 1200V ...

RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RGC1A60A30KGU is a single-phase solid state contactor with integrated heatsink designed for industrial switching applications requiring high reliability and compact panel integration. The device is rated for 600 VAC operational voltage with a 1200 Vp blocking voltage, delivering 30 AAC at 40°C with an I²t rating of 1800 A²s and zero-cross switching capability. It features integrated voltage transient protection with a 625 V varistor, control voltage options of 4-32 VDC or 20-275 VAC (24-190 VDC), and box clamp power connections for secure installation. The relay operates over a temperature range of -40°C to 80°C, meets international standards including EN/IEC 60947-4-2, EN/IEC 60947-4-3, and UL508 with a 100 kA short circuit current rating, and is housed in a 22.5 mm width package. This device is ideal for motor control, heating element switching, and other industrial automation applications where space efficiency and switching reliability are critical.

Search Keywords: RGC1A60A30KGU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carlo Gavazzi
Part No:
RGC1A60A30KGU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
EACH
Output Type:
AC
Maximum Output Voltage:
600 V
Maximum Output Current:
30 A
Input Type:
AC,DC
Input Voltage:
275,190 V
Mounting:
DIN Rail
Dimension:
110 x 22.5 x 140.5 mm

IN STOCK: 6

Can Ship immediately

Minimum Order Quantity: 2

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2
$99.40
6
$95.06
10
$93.04
20
$90.31
50
$86.69
100 +
$83.95

Tools/3D Models