help desk software
RTS6BS12N3P03 by amphenol sine systems
Image is representational - see mfr. specs

RTS6BS12N3P03

Amphenol Sine Systems

The RTS6BS12N3P03 is a 3-position, shell size 12 circular connector from the ecomate® Aquarius™ series, rated for 13A and 600V. ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RTS6BS12N3P03 is a circular waterproof connector from the ecomate® Aquarius™ series, designed for industrial indoor and outdoor applications. It features a shell size 12 housing with a 12-03 insert arrangement, which includes three size 16 socket contacts rated for 13A and 600V. The connector is built with a robust thermoplastic UL94-V0 body and a circular bayonet coupling system for quick, reliable connections. When mated, it offers IP67 and IP69K protection against dust and water ingress, and it operates reliably in temperatures from -40°C to +125°C. Its durability of over 500 mating cycles and resistance to industrial fluids make it ideal for applications such as factory automation, solar energy, marine, and instrumentation.

Search Keywords: RTS6BS12N3P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS6BS12N3P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

IN STOCK: 49

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$13.02
25
$11.80
50
$11.27
100
$10.79
300
$10.34
500
$9.16
1,000 +
$8.11