PT06SE-18-32S by amphenol industrial operations
Image is representational - see manufacturer specifications
Amphenol Industrial Operations Authorized Distributor

PT06SE-18-32S

Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PT06SE-18-32S is a MIL-DTL-26482 Series I circular cable plug connector featuring high-performance crimp contacts and an environmental endbell (SE). It utilizes shell size 18 with a 32-contact layout consisting of 32 size #20 contacts, providing high-density interconnection capability. The connector features an aluminum alloy shell for rugged yet lightweight construction, with bayonet coupling for quick-disconnect mating and unmating. Key dimensions include a thread size of 11875-18, L1 of 1.553 inches (39.4 mm), L2 of 1.266 inches (32.2 mm), and KK maximum of 1.178 inches (29.8 mm). This connector is intermateable with all MIL-DTL-26482 connectors and is commonly used in power generators, industrial machinery, off-road vehicles, telecommunications, and mobile equipment applications.

Search Keywords: PT06SE1832S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
PT06SE-18-32S
Alias/AKA:
71-331618-32S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is PT06SE-18-32S RoHS compliant?

Yes, PT06SE-18-32S is RoHS compliant.

What is the lead time for PT06SE-18-32S?

The standard lead time for PT06SE-18-32S is approximately 36 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 36 Weeks

Price (USD)

Qty
Unit Price
1
$265.30
5
$237.26
10
$236.67
20
$236.08
50
$235.49
100 +
$234.90

Tools/3D Models

Product Guides