PT06SE-12-3S
Circular Connector - Plug - Female Sockets - 3 Position - Shell Size-Insert 12-3 - Bayonet Lock - Crimp Termination - Cable Mount. ...
DESCRIPTION
The PT06SE-12-3S from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with female sockets, 3 position, shell size-insert 12-3 and crimp termination. This is connector with bayonet lock fastening and environmental (no clamp) endbell. The PT06SE-12-3S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT06SE123S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PT06SE-12-3S RoHS compliant?
No, PT06SE-12-3S is not RoHS compliant.
What is the lead time for PT06SE-12-3S?
The standard lead time for PT06SE-12-3S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
20
can ship 2/12/27
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
