URTK/SP
Test disconnect terminal block - with slide - connection method: Screw connection - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 10 - width: 8.2 mm - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: gray ...
DESCRIPTION
The URTK/SP is a disconnect terminal block designed for circuit isolation and testing. It features a screw connection method that accommodates conductor cross-sections from 0.5 mm² to 10 mm². The block is rated for a nominal voltage of 500 V and a nominal current of 41 A, with a maximum load current of 50 A using a 10 mm² conductor. Key features include permanently integrated, touch-proof 4 mm test sockets and compatibility with fixed and switchable bridges. With an 8.2 mm width, it mounts on NS 35/7,5, NS 35/15, and NS 32 DIN rails, making it ideal for control systems and current transformer test circuits.
Search Keywords: URTKSP
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is URTK/SP RoHS compliant?
Yes, URTK/SP is RoHS compliant.
What is the lead time for URTK/SP?
The standard lead time for URTK/SP is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Manufacturer Stock: 10 can ship 10/26/26
Factory Lead-Time 5 Weeks can ship 11/13/26
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
