ZB-8,QR:FORTL.ZAHLEN by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

ZB-8,QR:FORTL.ZAHLEN

Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Printed vertically: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... 100 - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Printed vertically: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... 100 - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10

Search Keywords: ZB8QRFORTLZAHLEN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
ZB-8,QR:FORTL.ZAHLEN
Unit of Measure:
Per Each
RoHS:
Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is ZB-8,QR:FORTL.ZAHLEN RoHS compliant?

Yes, ZB-8,QR:FORTL.ZAHLEN is RoHS compliant.

What is the lead time for ZB-8,QR:FORTL.ZAHLEN?

The standard lead time for ZB-8,QR:FORTL.ZAHLEN is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 8 Weeks

Tools/3D Models

Product Guides