3046145 by phoenix contact
Image is representational - see manufacturer specifications
Phoenix Contact Authorized Distributor

3046145

Knife disconnect terminal block - with actuation latch - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Knife disconnect terminal block - with actuation latch - nom. voltage: 500 V - nominal current: 20 A - connection method: Screw connection - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - length: 57.8 mm - width: 8.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15

Search Keywords: 3046145

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
3046145
Alias/AKA:
UT-6-MTL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50

FREQUENTLY ASKED QUESTIONS

Is 3046145 RoHS compliant?

Yes, 3046145 is RoHS compliant.

What is the lead time for 3046145?

The standard lead time for 3046145 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

Minimum Order Quantity: 15

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
15
$5.57
50 +
$5.29

Tools/3D Models

Product Guides

Accessories