help desk software
RECOMMENDED REPLACEMENT
ERJ-1GNJ272C
ERJ-1GNJ272C
In Stock: 0
Minimum Order: 15,000
VIEW PRODUCT
ERJ-1GEJ272C by panasonic
Image is representational - see mfr. specs

ERJ-1GEJ272C

Panasonic

Res Thick Film 0201 2.7K Ohm 5% 0.05W(1/20W) A±200ppm/A°C Pad SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thick Film 0201 2.7K Ohm 5% 0.05W(1/20W) A±200ppm/A°C Pad SMD T/R

Search Keywords: ERJ1GEJ272C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERJ-1GEJ272C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
JP
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
15000
Package Type:
Reel
Resistance Value:
2.7 KOhm
Power Rating:
0.05 (1/20) W
Tolerance:
5 %
Case Size:
0201
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 15,000

Can Ship immediately

Minimum Order Quantity: 15000

Multiple: 15000

Price (USD)

Qty
Unit Price
15,000
$0.0023
30,000
$0.0021
60,000
$0.0021
105,000
$0.0020
255,000
$0.0020
510,000
$0.0020
1,005,000 +
$0.0020

Tools/3D Models

Product Guides