AQZ404
Panasonic Electronic ComponentsSolid State Relay 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic Electronic Components
Part No:
AQZ404
RoHS:
Yes
HTS:
8541408000
COO:
JP
ECCN:
EAR99
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.5 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form B
Dimension:
21 x 3.5 x 12.5 mm
Solid State Relay 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
Search Keywords:
AQZ404
IN STOCK:
0
On Order:
796
can ship 8/26/24
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.19
$50.950
25
$8.24
$206.000
50
$8.15
$407.500
100
$7.95
$795.000
250
$7.69
$1,922.500
500
$7.19
$3,595.000
1,000
+
$7.07
$7,070.000
CUSTOMERS
ALSO BOUGHT
205090-2
SKT CONT ASSY,SZ 20,AMPLIMITE
7101MHABE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/...
6EDP
Power Line Filter General Purpose RFI 50Hz/60Hz 6A 250VAC PC Pins Thru-Hole
V7-1C17D8-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 12...
RTE24012
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 8A Contact - 400VAC Switching - Non...