7101MHABE
Littelfuse/C-KMiniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7101MHABE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
1/4-40
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 27.47 x 7.98 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7101MHABE
IN STOCK:
249
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$11.08
$55.400
25
$9.97
$249.250
80
$9.05
$724.000
160
$9.01
$1,441.600
320
$8.47
$2,710.400
560
$7.82
$4,379.200
1,040
+
$7.55
$7,852.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
205090-2
SKT CONT ASSY,SZ 20,AMPLIMITE
AQZ404
Solid State Relay 50mA 1.5V DC-IN 0.5A 400V AC/DC-OUT 4-Pin SIL
AQV252
Solid State Relay 50mA 1.5V DC-IN 0.4A 48V AC/DC-OUT 6-Pin DIP Tube
6EDP
Power Line Filter General Purpose RFI 50Hz/60Hz 6A 250VAC PC Pins Thru-Hole
TXS2-L2-24V
Signal Relay 24VDC 1A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive