help desk software
NHD-C12865AZ-FSW-GBW by newhaven display
Image is representational - see manufacturer specifications
Newhaven Display Authorized Distributor

NHD-C12865AZ-FSW-GBW

Graphic Module STN Transflective 128x65Pixels 30-Pin

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Graphic Module STN Transflective 128x65Pixels 30-Pin

Search Keywords: NHDC12865AZFSWGBW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Newhaven Display
Part No:
NHD-C12865AZ-FSW-GBW
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Display Format:
128 x 65 Pixels
Resolution Standard:
N/A
LCD Type:
STN
Display Mode:
Transflective
Backlight:
LED - White
Active Area:
48.61 x 24.67 mm
Dimension:
59.0 x 42.0 x 5.9 mm
Interface:
8-Bit Parallel/Serial
Supply Voltage:
3.3 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is NHD-C12865AZ-FSW-GBW discontinued?

Yes, NHD-C12865AZ-FSW-GBW from Newhaven Display is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces NHD-C12865AZ-FSW-GBW?

The recommended replacement for NHD-C12865AZ-FSW-GBW is NHD-C12865AR-FSW-GBW from Newhaven Display, available from Master Electronics.

Is NHD-C12865AZ-FSW-GBW RoHS compliant?

Yes, NHD-C12865AZ-FSW-GBW is RoHS compliant.

What is the lead time for NHD-C12865AZ-FSW-GBW?

The standard lead time for NHD-C12865AZ-FSW-GBW is approximately 32 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides