09-48-4128
Molex / WaldomConn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole KK® Tray
RoHS Compliant
Tray Packaging
DESCRIPTION
Conn Socket Strip RCP 12 POS 3.96mm Solder ST Thru-Hole KK® Tray
Search Keywords: 09484128
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
09-48-4128
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Tray
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
12
Maximum Voltage Rating:
250 V
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
IN STOCK: 4,533
Can Ship immediately
Minimum Order Quantity: 60
Factory Lead-Time 27 Weeks
Price (USD)
Qty
Unit Price
60
$2.06
578
$1.95
1,155
$1.85
2,310
$1.76
8,000
$1.54
20,000
$1.50
40,000
+
$1.40
English
Chinese
Spanish
