TC32MCZB
Microchip TechnologyProcessor Supervisor 1 Active Low/Open Drain 3-Pin TO-92 Bag
RoHS Compliant
BAG Packaging
DESCRIPTION
Processor Supervisor 1 Active Low/Open Drain 3-Pin TO-92 Bag
Search Keywords: TC32MCZB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC32MCZB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542390090
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BAG
Manual Reset:
No
Maximum Operating Supply Voltage:
5.5 V
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Power Dissipation:
N/A
Maximum Reset Threshold Voltage:
4.5 V
Family:
TC32M
Chip Enable Signals:
No
Maximum Reset Active Time:
900 ms
Battery Backup Switching:
No
IN STOCK: 0
MOQ for out of Stock Qty: 250
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
