help desk software
31188104 by metz connect
Image is representational - see mfr. specs

31188104

METZ CONNECT

Pin Header - Type 188 - 4 pole - Pitch 3.5mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Pin Header - Type 188 - 4 pole - Pitch 3.5mm

Search Keywords: 31188104

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
METZ CONNECT
Part No:
31188104
Alias/AKA:
PR04304HBBN
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A

IN STOCK: 1,378

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
50
$0.925
250
$0.822
500
$0.727
1,000
$0.687
3,000
$0.684
5,000
$0.610
8,000
$0.596
15,000 +
$0.581

Tools/3D Models

Product Guides