PR04305HBBN
METZ CONNECTPin Header - Type 188 - 5 pole - Pitch 3.5mm
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Pin Header - Type 188 - 5 pole - Pitch 3.5mm
Search Keywords: PR04305HBBN
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
METZ CONNECT
Part No:
PR04305HBBN
Alias/AKA:
31188105
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
IN STOCK: 450
Can Ship immediately
Minimum Order Quantity: 25
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
25
$1.370
250
$0.958
500
$0.895
1,000
$0.876
2,500
$0.848
5,000
$0.844
7,500
$0.840
10,000
+
$0.836
English
Chinese
Spanish
