help desk software

1423570

Marathon Special Products

Conn Power Distribution Blocks 3 POS 20.6mm Screw Cable Mount 175A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1423570
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Type:
Power Distribution Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
20.6 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
175 A
Wire Size:
(2/0)-14 AWG
Operating Temperature:
N/A
MARATHON/KULKA Part 1423570 - Conn Power Distribution Blocks 3 POS 20.6mm Screw Cable Mount 175AUpgrade your power distribution system with these high-quality Conn Power Distribution Blocks. Designed with three positions and a secure screw cable mount, these blocks ensure efficient and reliable power distribution. With a rating of 175A, these blocks can handle substantial electrical loads. Perfect for industrial applications or power distribution in large-scale projects. Trust MARATHON/KULKA for durable and dependable electrical components.
Search Keywords:
1423570
IN STOCK: 51
Can Ship immediately
On Order:
120   can ship 5/30/24 
170   can ship 8/23/24 
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.68
$85.680
5
$84.84
$424.200
10
$84.41
$844.100
25
$83.99
$2,099.750
50
$83.57
$4,178.500
100
$83.15
$8,315.000
250 +
$82.74
$20,685.000