Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
BNE30W
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Type:
End Plate
Dimension:
38 x 5 mm
Operating Temperature:
N/A
The IDEC part BNE30W is a high-quality connector accessory that is designed to provide a secure and reliable connection for your electrical applications. This straight end plate is specifically engineered to fit seamlessly with IDEC connectors, ensuring a tight and proper fit. With its durable construction and easy installation process, the BNE30W end plate offers a convenient solution for completing your connector setup. Whether you are working on a small-scale project or a large installation, this connector accessory will deliver exceptional performance and reliability.
Search Keywords:
BNE30W
IN STOCK:
1,680
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.4075
$70.375
250
$0.9082
$227.050
1,000
$0.5967
$596.700
2,500
$0.5719
$1,429.750
5,000
$0.4650
$2,325.000
7,500
$0.4627
$3,470.250
10,000
$0.4560
$4,560.000
15,000
+
$0.4537
$6,805.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BN150W
Conn Terminal Block 2 POS Screw ST DIN Rail 150A
30VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
BNC230
Connector Accessories Dust Cover Straight Polycarbonate
BN75W
Conn Terminal Block 2 POS Screw ST DIN Rail 75A
BNDN1000
DIN Rail, 35mm, 1m Long