MRP-M112 by htk honda
Image is representational - see manufacturer specifications
HTK HONDA Authorized Distributor

MRP-M112

Contact PIN Crimp ST Cable Mount Loose

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Contact PIN Crimp ST Cable Mount Loose

Search Keywords: MRPM112

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HTK HONDA
Part No:
MRP-M112
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Gender:
Pin
Wire Size:
24-28 AWG
Contact Material:
Brass
Contact Plating:
Silver
Maximum Current Rating:
3 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is MRP-M112 RoHS compliant?

Yes, MRP-M112 is RoHS compliant.

What is the lead time for MRP-M112?

The standard lead time for MRP-M112 is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 3,000   can ship 4/26/27 

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2424
3,000
$0.2319
5,000
$0.2254
8,000
$0.2192
10,000
$0.2186
25,000
$0.2105
50,000 +
$0.2100

Tools/3D Models

Product Guides