HAFBLF0050C4AX3
HoneywellHoneywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 50 SCCM Flow Range, Digital I²C Address: 0x49, 3.3 Vdc Supply Voltage
RoHS Compliant
Discontinued
DESCRIPTION
Honeywell Zephyr™ Digital Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount, 0 SCCM to 50 SCCM Flow Range, Digital I²C Address: 0x49, 3.3 Vdc Supply Voltage
Search Keywords: HAFBLF0050C4AX3
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HAFBLF0050C4AX3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9026802000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5
Sensor Type:
Mass
Maximum Operating Supply Voltage:
3.6 V
Medium:
Air,Gas
Output Voltage:
I²C
Mounting:
Screw
Typical Operating Supply Voltage:
3.3 V
Flow Range:
±50 SCCM
Operating Temperature:
-20 to 70 °C
Dimension:
43 x 20 x 20 mm
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$146.14
5
$144.16
10
$143.21
20
$142.85
50
$140.51
100
+
$130.67
English
Chinese
Spanish
