DMS3106A14S-F by fujikura america inc./ddk
Fujikura America Inc./DDK Authorized Distributor

DMS3106A14S-F

MIL-DTL-5015 style circular connector straight plug with socket contacts, shell size 14S, and solder termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DMS3106A14S-F is a MIL-DTL-5015 compatible straight plug circular connector from the DMS A/B series with socket contacts and shell size 14S. It features a 7/8-20UNEF coupling thread, aluminum alloy shell with olive drab chromate finish, and copper alloy contacts with silver or gold plating options. The connector operates over a temperature range of -55°C to +125°C and offers insulation resistance of 5000MO minimum at 500V DC. With barriers between contacts for improved dielectric withstanding voltage characteristics, this connector is suitable for aerospace, machine tool, measurement equipment, communication equipment, and other industrial applications requiring reliable cable-to-cable or cable-to-panel connections.

Search Keywords: DMS3106A14SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
DMS3106A14S-F
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is DMS3106A14S-F RoHS compliant?

Yes, DMS3106A14S-F is RoHS compliant.

What is the lead time for DMS3106A14S-F?

The standard lead time for DMS3106A14S-F is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 928

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2
$17.75
10
$16.86
25
$16.02
50
$12.01
75
$11.21
100 +
$10.99

Tools/3D Models

Product Guides