DMS3101A14S-F by fujikura america inc./ddk
Fujikura America Inc./DDK Authorized Distributor

DMS3101A14S-F

MIL-DTL-5015 style cable receptacle connector with 14-contact socket insert arrangement and 7/8-20UNEF shell size. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DMS3101A14S-F is a cable receptacle connector conforming to MIL-DTL-5015 Class A and B standards, designed for in-line cable-to-cable connections. It features a 14-contact socket insert arrangement with a 14S shell size (7/8-20UNEF thread) and is constructed with an aluminum alloy shell finished in olive drab hexavalent chromate. The connector accommodates multiple contact sizes (#16 through #0) with rated currents ranging from 13A to 150A depending on contact size, and supports dielectric withstanding voltages up to 1,750V DC (Class E rating). Operating over a temperature range of -55°C to +125°C with insulation resistance of 5,000 MO minimum at 500V DC, this connector is ideal for aerospace, machine tool, measurement equipment, and industrial applications requiring reliable high-voltage signal transmission and power distribution.

Search Keywords: DMS3101A14SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fujikura America Inc./DDK
Part No:
DMS3101A14S-F
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100

FREQUENTLY ASKED QUESTIONS

Is DMS3101A14S-F RoHS compliant?

Yes, DMS3101A14S-F is RoHS compliant.

What is the lead time for DMS3101A14S-F?

The standard lead time for DMS3101A14S-F is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 477

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.52
25
$5.24
100
$4.98
500
$2.71
1,000 +
$2.34

Tools/3D Models

Product Guides