help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    10SVPC120MV Panasonic
    Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2600mA 2000h 105C T/R
    VIEW PRODUCT
    On Order: 2000
    Ships 7/19/27

    500
    $0.679
    1,000
    $0.666
    3,000
    $0.627
    5,000
    $0.598
    8,000
    $0.592
    10SVPC120MV Panasonic
    Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2600mA 2000h 105C T/R
    VIEW PRODUCT
    On Order: 2000
    Ships 7/19/27

    500
    $0.679
    1,000
    $0.666
    3,000
    $0.627
    5,000
    $0.598
    8,000
    $0.592
    10SVPD56M Panasonic
    Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 538mA 2000h 125C Automotive T/R
    VIEW PRODUCT
    55 Weeks

    1,000
    $0.615
    3,000
    $0.578
    5,000
    $0.565
    8,000
    $0.562
    10,000
    $0.557
    10SVPD56M Panasonic
    Cap Aluminum Polymer 56uF 10VDC 20% (6.3 X 5.9mm) SMD 0.045 Ohm 538mA 2000h 125C Automotive T/R
    VIEW PRODUCT
    55 Weeks

    1,000
    $0.615
    3,000
    $0.578
    5,000
    $0.565
    8,000
    $0.562
    10,000
    $0.557
    10SVPS150M Panasonic
    Cap Aluminum Polymer 150uF 10VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 5000h 105°C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $0.794
    1,000
    $0.760
    2,500
    $0.729
    5,000
    $0.710
    7,500
    $0.708
    10SVPS150M Panasonic
    Cap Aluminum Polymer 150uF 10VDC 20% (10 X 7.9mm) SMD 0.03 Ohm 3020mA 5000h 105°C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $0.794
    1,000
    $0.760
    2,500
    $0.729
    5,000
    $0.710
    7,500
    $0.708
    26 Weeks

    250
    $1.064
    500
    $0.798
    750
    $0.745
    1,000 +
    $0.730
    26 Weeks

    250
    $1.064
    500
    $0.798
    750
    $0.745
    1,000 +
    $0.730
    10SVPS15M Panasonic
    Cap Aluminum Polymer 15uF 10VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 5000h 105C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $1.780
    1,000
    $1.096
    1,500
    $0.867
    2,000 +
    $0.850
    10SVPS15M Panasonic
    Cap Aluminum Polymer 15uF 10VDC 20%( 4 X 5.4mm) SMD 0.2 Ohm 0.74A 5000h 105C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $1.780
    1,000
    $1.096
    1,500
    $0.867
    2,000 +
    $0.850