help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    42 Weeks

    200
    $0.693
    400
    $0.671
    1,000
    $0.641
    2,600
    $0.588
    5,000
    $0.579
    42 Weeks

    200
    $0.693
    400
    $0.671
    1,000
    $0.641
    2,600
    $0.588
    5,000
    $0.579
    26 Weeks

    250
    $1.004
    500
    $0.753
    750
    $0.703
    1,000 +
    $0.689
    26 Weeks

    250
    $1.004
    500
    $0.753
    750
    $0.703
    1,000 +
    $0.689
    42 Weeks

    500
    $0.4958
    1,000
    $0.4736
    2,500
    $0.4469
    5,000
    $0.4347
    7,500
    $0.4336
    42 Weeks

    500
    $0.4958
    1,000
    $0.4736
    2,500
    $0.4469
    5,000
    $0.4347
    7,500
    $0.4336
    10SVP560M Panasonic
    Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 5230mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 800
    Can Ship immediately 

    400
    $0.670
    800
    $0.654
    1,200
    $0.640
    2,800
    $0.627
    5,200
    $0.619
    10SVP560M Panasonic
    Cap Aluminum Polymer 560uF 10VDC 20% (10 X 12.6mm) SMD 0.013 Ohm 5230mA 2000h 105°C T/R
    VIEW PRODUCT
    In Stock: 800
    Can Ship immediately 

    400
    $0.670
    800
    $0.654
    1,200
    $0.640
    2,800
    $0.627
    5,200
    $0.619
    10SVP6R8M Panasonic
    Cap Aluminum Polymer 6.8uF 10VDC 20% (4 X 5.4mm) SMD 0.24 Ohm 670mA 2000h 105C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $0.5804
    1,000
    $0.4353
    1,500
    $0.4063
    2,000 +
    $0.3982
    10SVP6R8M Panasonic
    Cap Aluminum Polymer 6.8uF 10VDC 20% (4 X 5.4mm) SMD 0.24 Ohm 670mA 2000h 105C T/R
    VIEW PRODUCT
    26 Weeks

    500
    $0.5804
    1,000
    $0.4353
    1,500
    $0.4063
    2,000 +
    $0.3982