help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    50SVPK33M Panasonic
    The 50SVPK33M is a surface-mount conductive polymer aluminum solid capacitor with a 50V DC rating and 33µF capaci ...
    VIEW PRODUCT
    On Order: 3000
    Ships 11/19/27

    500
    $0.879
    1,000
    $0.852
    3,000
    $0.778
    5,000
    $0.748
    8,000
    $0.747
    50SVPK33M Panasonic
    The 50SVPK33M is a surface-mount conductive polymer aluminum solid capacitor with a 50V DC rating and 33µF capaci ...
    VIEW PRODUCT
    On Order: 3000
    Ships 11/19/27

    500
    $0.879
    1,000
    $0.852
    3,000
    $0.778
    5,000
    $0.748
    8,000
    $0.747
    50SVPT18M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    VIEW PRODUCT
    26 Weeks

    250
    $1.095
    500
    $0.821
    750
    $0.766
    1,000 +
    $0.751
    50SVPT18M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    VIEW PRODUCT
    26 Weeks

    250
    $1.095
    500
    $0.821
    750
    $0.766
    1,000 +
    $0.751
    50SVPT18M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 18uF - 50V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    VIEW PRODUCT
    26 Weeks

    250
    $1.095
    500
    $0.821
    750
    $0.766
    1,000 +
    $0.751
    50SVPT39M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 39uF - 50V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.062
    800
    $1.016
    1,200
    $1.014
    2,800
    $0.975
    5,200
    $0.949
    50SVPT39M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 39uF - 50V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.062
    800
    $1.016
    1,200
    $1.014
    2,800
    $0.975
    5,200
    $0.949
    50SVPT39M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 39uF - 50V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.062
    800
    $1.016
    1,200
    $1.014
    2,800
    $0.975
    5,200
    $0.949
    50SVPT68M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 68uF - 50V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.44
    800
    $1.38
    1,200
    $1.32
    2,800
    $1.29
    5,200
    $1.27
    50SVPT68M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 68uF - 50V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.44
    800
    $1.38
    1,200
    $1.32
    2,800
    $1.29
    5,200
    $1.27