help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    26 Weeks

    500
    $0.757
    1,000
    $0.724
    3,000
    $0.664
    5,000
    $0.662
    8,000
    $0.646
    26 Weeks

    500
    $0.757
    1,000
    $0.724
    3,000
    $0.664
    5,000
    $0.662
    8,000
    $0.646
    26 Weeks

    500
    $0.757
    1,000
    $0.724
    3,000
    $0.664
    5,000
    $0.662
    8,000
    $0.646
    50SVF39M Panasonic
    Cap Aluminum Polymer 39uF 50VDC 20% (8 X 11.9mm) SMD 0.025 Ohm 1200mA 1000h 125C T/R
    VIEW PRODUCT
    42 Weeks

    400
    $0.994
    800
    $0.952
    1,200
    $0.949
    2,800
    $0.913
    5,200
    $0.888
    50SVF39M Panasonic
    Cap Aluminum Polymer 39uF 50VDC 20% (8 X 11.9mm) SMD 0.025 Ohm 1200mA 1000h 125C T/R
    VIEW PRODUCT
    42 Weeks

    400
    $0.994
    800
    $0.952
    1,200
    $0.949
    2,800
    $0.913
    5,200
    $0.888
    50SVF39M Panasonic
    Cap Aluminum Polymer 39uF 50VDC 20% (8 X 11.9mm) SMD 0.025 Ohm 1200mA 1000h 125C T/R
    VIEW PRODUCT
    42 Weeks

    400
    $0.994
    800
    $0.952
    1,200
    $0.949
    2,800
    $0.913
    5,200
    $0.888
    50SVF68M Panasonic
    Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 1350mA 1000h 125C T/R
    VIEW PRODUCT
    42 Weeks

    400
    $1.36
    800
    $1.30
    1,200
    $1.25
    2,800
    $1.21
    5,200
    $1.20
    50SVF68M Panasonic
    Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 1350mA 1000h 125C T/R
    VIEW PRODUCT
    42 Weeks

    400
    $1.36
    800
    $1.30
    1,200
    $1.25
    2,800
    $1.21
    5,200
    $1.20
    50SVF68M Panasonic
    Cap Aluminum Polymer 68uF 50VDC 20% (10 X 12.6mm) SMD 0.02 Ohm 1350mA 1000h 125C T/R
    VIEW PRODUCT
    42 Weeks

    400
    $1.36
    800
    $1.30
    1,200
    $1.25
    2,800
    $1.21
    5,200
    $1.20
    50SVPK33M Panasonic
    The 50SVPK33M is a surface-mount conductive polymer aluminum solid capacitor with a 50V DC rating and 33µF capaci ...
    VIEW PRODUCT
    On Order: 3000
    Ships 11/19/27

    500
    $0.879
    1,000
    $0.852
    3,000
    $0.778
    5,000
    $0.748
    8,000
    $0.747