help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
See More
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    35SVPK330M Panasonic
    The 35SVPK330M is a surface-mount, conductive polymer aluminum solid capacitor from the SVPK series.
    VIEW PRODUCT
    On Order: 3600
    Ships 5/10/27

    400
    $1.62
    800
    $1.54
    1,200
    $1.46
    2,800
    $1.43
    5,200
    $1.42
    35SVPT120M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 120uF - 35V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.33
    800
    $1.28
    1,200
    $1.22
    2,800
    $1.19
    5,200
    $1.18
    35SVPT120M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 120uF - 35V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.33
    800
    $1.28
    1,200
    $1.22
    2,800
    $1.19
    5,200
    $1.18
    35SVPT120M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 120uF - 35V - 105°C - 20,000 Hours - Low ESR - 10.0mm Dia x12.6mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.33
    800
    $1.28
    1,200
    $1.22
    2,800
    $1.19
    5,200
    $1.18
    35SVPT39M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 39uF - 35V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    VIEW PRODUCT
    On Order: 1000
    Ships 4/12/27

    500
    $0.817
    1,000
    $0.782
    3,000
    $0.750
    5,000
    $0.730
    8,000
    $0.728
    35SVPT39M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 39uF - 35V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    VIEW PRODUCT
    On Order: 1000
    Ships 4/12/27

    500
    $0.817
    1,000
    $0.782
    3,000
    $0.750
    5,000
    $0.730
    8,000
    $0.728
    35SVPT39M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 39uF - 35V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x6.9mm
    VIEW PRODUCT
    On Order: 1000
    Ships 4/12/27

    500
    $0.817
    1,000
    $0.782
    3,000
    $0.750
    5,000
    $0.730
    8,000
    $0.728
    35SVPT82M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 82uF - 35V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.062
    800
    $1.016
    1,200
    $1.014
    2,800
    $0.975
    5,200
    $0.949
    35SVPT82M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 82uF - 35V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.062
    800
    $1.016
    1,200
    $1.014
    2,800
    $0.975
    5,200
    $0.949
    35SVPT82M Panasonic
    Conductive Polymer Aluminum Solid Capacitors - 82uF - 35V - 105°C - 20,000 Hours - Low ESR - 8.0mm Dia x11.9mm
    VIEW PRODUCT
    42 Weeks

    400
    $1.062
    800
    $1.016
    1,200
    $1.014
    2,800
    $0.975
    5,200
    $0.949