help desk software

Panasonic OS-CON™ Conductive Polymer Aluminum Solid Capacitors

Available in SMT and THT, OS-CON™ capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and high ripple current. OS-CON™ capacitors are characterized by a long life and realize minimal ESR change offering reliable performance throughout the entire rated temperature range.

  • Wide Voltage Range: 2V to 100V
  • Large Capacitance: 2,700μF to 3.3μF
  • Low ESR: as low as 5mΩ
  • High Ripple Current Rating: up to 7.5Arms
  • Wide Operating Temperature Range: (-55°C to +105°C) or (-55°C to +125°C)
  • Long Life: up to 5,000h
View
Show products manufactured by Passive & Specialty Components by Panasonic
Authorized Distributor
Information
Product Range Live Chat Tech Support

1570 PRODUCT RESULTS FOR ""

Filter Results

1570 Products

    26 Weeks

    1,000
    $0.5797
    3,000
    $0.5321
    5,000
    $0.5241
    8,000
    $0.5162
    10,000
    $0.5085
    26 Weeks

    1,000
    $0.5797
    3,000
    $0.5321
    5,000
    $0.5241
    8,000
    $0.5162
    10,000
    $0.5085
    35SVPF22M Panasonic
    Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105A°C T/R
    VIEW PRODUCT
    In Stock: 4000
    Can Ship immediately 

    1,000
    $0.4015
    3,000
    $0.3902
    5,000
    $0.3854
    8,000
    $0.3815
    10,000
    $0.3805
    35SVPF22M Panasonic
    Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105A°C T/R
    VIEW PRODUCT
    In Stock: 4000
    Can Ship immediately 

    1,000
    $0.4015
    3,000
    $0.3902
    5,000
    $0.3854
    8,000
    $0.3815
    10,000
    $0.3805
    35SVPF22M Panasonic
    Cap Aluminum Polymer 22uF 35VDC 20% (6.3 X 5.9mm) SMD 0.035 Ohm 2600mA 5000h 105A°C T/R
    VIEW PRODUCT
    In Stock: 4000
    Can Ship immediately 

    1,000
    $0.4015
    3,000
    $0.3902
    5,000
    $0.3854
    8,000
    $0.3815
    10,000
    $0.3805
    35SVPK22M Panasonic
    Aluminum/Polymer Capacitor - 22 µF - ±20% Tolerance - 35 V - 35mOhm ESR - 1000 Hrs @ 125°C - Radial, Can, SMD Pac ...
    VIEW PRODUCT
    On Order: 1500
    can ship 7/29/26

    500
    $0.5041
    1,500
    $0.4366
    3,000
    $0.4344
    6,000
    $0.4322
    7,500
    $0.4301
    35SVPK22M Panasonic
    Aluminum/Polymer Capacitor - 22 µF - ±20% Tolerance - 35 V - 35mOhm ESR - 1000 Hrs @ 125°C - Radial, Can, SMD Pac ...
    VIEW PRODUCT
    On Order: 1500
    can ship 7/29/26

    500
    $0.5041
    1,500
    $0.4366
    3,000
    $0.4344
    6,000
    $0.4322
    7,500
    $0.4301
    35SVPK22M Panasonic
    Aluminum/Polymer Capacitor - 22 µF - ±20% Tolerance - 35 V - 35mOhm ESR - 1000 Hrs @ 125°C - Radial, Can, SMD Pac ...
    VIEW PRODUCT
    On Order: 1500
    can ship 7/29/26

    500
    $0.5041
    1,500
    $0.4366
    3,000
    $0.4344
    6,000
    $0.4322
    7,500
    $0.4301
    35SVPK330M Panasonic
    The 35SVPK330M is a surface-mount, conductive polymer aluminum solid capacitor from the SVPK series.
    VIEW PRODUCT
    On Order: 2000
    can ship 6/22/26

    400
    $1.72
    800
    $1.62
    1,200
    $1.61
    2,800 +
    $1.60
    35SVPK330M Panasonic
    The 35SVPK330M is a surface-mount, conductive polymer aluminum solid capacitor from the SVPK series.
    VIEW PRODUCT
    On Order: 2000
    can ship 6/22/26

    400
    $1.72
    800
    $1.62
    1,200
    $1.61
    2,800 +
    $1.60