15305-1-2-3
RTMR Panel - 30A - Up to 20 ATM Fuses - Accepts #12 to 22 AWG Wire Sizes - Cover Included - IP66 - #10-32 Brass Inserts. ...
DESCRIPTION
The 15305-1-2-3 from EATON EMOBILITY TRANSPORTATION / POWERSTOR / BUSSMANN is rear terminal mini fuse and relay RTMR panel (with included cover) for 20 ATM fuses. This fuse panel has 30A current rating, four #10-32 brass inserts and can accept #12 to 22 AWG wire sizes. Operating temperature range is from -40°F to 125°F.
Search Keywords: 15305123
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 15305-1-2-3 RoHS compliant?
Yes, 15305-1-2-3 is RoHS compliant.
What is the lead time for 15305-1-2-3?
The standard lead time for 15305-1-2-3 is approximately 19 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 210
Can Ship immediately
Factory Lead-Time 19 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
