help desk software
DI004N06PWK-AQ by diotec semiconductors
Image is representational - see mfr. specs

DI004N06PWK-AQ

Diotec Semiconductors

MOSFET - PowerQFN 2x2 - N - 60V - 4A - 57mΩ - 150°C - AEC-Q101

符合 RoHS 规定
REEL 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

MOSFET - PowerQFN 2x2 - N - 60V - 4A - 57mΩ - 150°C - AEC-Q101

Search Keywords: DI004N06PWKAQ

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Diotec Semiconductors
部件编号:
DI004N06PWK-AQ
计量单位:
Per Each
RoHS:
Yes
HTS:
85412900
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
REEL

有存货: 0

Minimum Order Quantity: 4000

Multiple: 4000

工厂交货期 8 周

PRICE (USD)

数量
Unit Price
4,000
$0.0945
8,000
$0.0931
12,000
$0.0918
28,000
$0.0893
52,000
$0.0858
100,000
$0.0856
152,000 +
$0.0854

Tools/3D Models

产品指南