150682J630AA
Cornell DubilierMetalized Polyester Capacitor - Axial - Non Inductive - 0.0068uF (+/-) 5% - 630VDC - 0.197 in Dia x 0.433 in
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Metalized Polyester Capacitor - Axial - Non Inductive - 0.0068uF (+/-) 5% - 630VDC - 0.197 in Dia x 0.433 in
Search Keywords: 150682J630AA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier
Part No:
150682J630AA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250010
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Voltage:
630,220 VDC|VAC
Capacitance Value:
0.0068 uF
Tolerance:
5 %
Mounting:
Through Hole
Lead Pitch For Radial:
N/R
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 973
Can Ship immediately
Minimum Order Quantity: 40
Price (USD)
Qty
Unit Price
40
$0.640
100
$0.610
500
$0.580
1,000
$0.550
1,250
$0.520
2,500
$0.320
3,750
$0.253
5,000
+
$0.248
Product Guides
CUSTOMERS
ALSO BOUGHT
WSU090-0800-R
AC/DC Adapter - Wall Mount - 7.2 Watts: 9V @ 0.8A - NA Input Blades - Lvl V
150223J630DB
Metalized Polyester Capacitor - Axial - Non Inductive - 0.022 µF ±5% - 630VDC - 0.276 in D...
WSU120-0700
AC/DC Adapter - Wall Mount - 8.4 Watts: 12V @ 0.7A - NA Input Blades - Lvl V
150222J630BB
Metalized Polyester Capacitor - Axial - Non Inductive - 0.0022uF ±5% - 630VDC - 0.236 in D...
English
Chinese
Spanish
