help desk software
150223J630DB by cornell dubilier/mallory
Image is representational - see mfr. specs

150223J630DB

Cornell Dubilier/Mallory

Metalized Polyester Capacitor - Axial - Non Inductive - 0.022 µF ±5% - 630VDC - 0.276 in Dia x 0.65 in ...

RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cornell Dubilier/Mallory part 150223J630DB is a high-quality, reliable, and efficient capacitor. This capacitor is ideal for various electronic applications requiring excellent energy storage and discharge capabilities. With a capacitance of 22,000µF and a voltage rating of 630V, this component is designed to deliver optimal performance and stability, even in demanding environments. Manufactured by Cornell Dubilier/Mallory, a trusted name in the electronic components industry, this capacitor guarantees superior quality and durability. Whether used in power supplies, amplifiers, or other electronics, the 150223J630DB part ensures consistent and dependable operation, making it a top-choice for engineers and hobbyists alike.

Search Keywords: 150223J630DB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cornell Dubilier/Mallory
Part No:
150223J630DB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8532250060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG

IN STOCK: 219

Can Ship immediately

On Order: 1,000   can ship 9/7/26 

Minimum Order Quantity: 25

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$2.29
250
$1.35
500
$1.16
1,000
$1.11
2,500
$1.05
5,000
$1.03
7,500
$1.02
10,000 +
$1.01

Tools/3D Models

Product Guides