3020-20-0100-00
IDC Box Header - Pitch 0.100" (2.54mm) - 20Pos Low Profile - Straight - Nylon 9T - Flash Gold ...
DESCRIPCIÓN
3020-20-0100-00 is a 2.54mm pitch box header connector in straight type configuration designed for PCB mounting. This 20-position connector features a current rating of 3.0A AC/DC, voltage rating of 250V AC/DC, and operates over a temperature range of -40°C to +105°C. The connector is constructed with a Nylon 6T insulator (UL94V-0 rated) in black color, copper alloy terminals with gold flash finish, and offers low contact resistance of 20mO maximum with insulation resistance of 1,000MO minimum. With dimensions of Dim A: 33.02mm, Dim B: 22.86mm, and Dim C: 30.72mm, this RoHS compliant connector is suitable for industrial and electronic applications requiring reliable board-to-board or cable-to-board connections.
Palabras clave de búsqueda: 302020010000
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 3020-20-0100-00 RoHS compliant?
Yes, 3020-20-0100-00 is RoHS compliant.
What is the lead time for 3020-20-0100-00?
The standard lead time for 3020-20-0100-00 is approximately 20 days. In-stock quantities ship from Master Electronics.
EN STOCK: 3.046
Puede enviar inmediatamente
Cantidad mínima de pedido: 80
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 80
Plazo de entrega de fábrica 20 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Español