EKZN350ELL122MK25S by chemi-con
Chemi-Con Authorized Distributor

EKZN350ELL122MK25S

KZN Series 35 V 1200 uF LS=5 mm 105°C Aluminum Electrolytic Capacitor ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CHEMI-CON EKZN350ELL122MK25S is a high-quality aluminum electrolytic capacitor from the KZN series. With a voltage rating of 35V and a capacitance of 1200uF, this capacitor is designed to provide reliable performance in a variety of electronic applications. It features a low-profile design with a lead spacing of 5mm, making it suitable for compact circuit board layouts. Operating at temperatures up to 105°C, the EKZN350ELL122MK25S is ideal for use in demanding environments where stability and durability are essential. Trust CHEMI-CON for top-notch quality and performance in your electronic projects.

Search Keywords: EKZN350ELL122MK25S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKZN350ELL122MK25S
Unit of Measure:
Per Each
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000

FREQUENTLY ASKED QUESTIONS

Is EKZN350ELL122MK25S RoHS compliant?

Yes, EKZN350ELL122MK25S is RoHS compliant.

What is the lead time for EKZN350ELL122MK25S?

The standard lead time for EKZN350ELL122MK25S is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Ships today, if you order in

Buy all 25 in-stock or the regular minimum order quantity of 50

On Order: 2,000   can ship 3/12/27 

Stock lot only: 25

Minimum Order Quantity: 50

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1
$1.2914
50
$1.1740
250
$0.7980
500
$0.7050
1,000
$0.5560
3,000
$0.5170
5,000
$0.5130
8,000
$0.5120
15,000 +
$0.5110

Tools/3D Models

Product Guides